
GMC10CG561G100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG561G100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG561G100NTCT-ND - Cut Tape (CT) 4713-GMC10CG561G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG561G100NT |
Description | CAP0603 COG 560PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.51800 | $5.18 |
| 50 | $0.36020 | $18.01 |
| 100 | $0.31240 | $31.24 |
| 500 | $0.23086 | $115.43 |
| 1,000 | $0.20578 | $205.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.16838 | $673.52 |
| 8,000 | $0.15451 | $1,236.08 |
| 12,000 | $0.14758 | $1,770.96 |
| 20,000 | $0.13990 | $2,798.00 |
| 28,000 | $0.13541 | $3,791.48 |
| 40,000 | $0.13109 | $5,243.60 |

