CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG561G100NT

DigiKey Part Number
4713-GMC10CG561G100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG561G100NTCT-ND - Cut Tape (CT)
4713-GMC10CG561G100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG561G100NT
Description
CAP0603 COG 560PF 2% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
560 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.53400$5.34
50$0.36780$18.39
100$0.31690$31.69
500$0.23106$115.53
1,000$0.20454$204.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.16816$672.64
8,000$0.15432$1,234.56
12,000$0.14739$1,768.68
20,000$0.13972$2,794.40
28,000$0.13524$3,786.72
40,000$0.13092$5,236.80
48,000$0.12888$6,186.24
96,000$0.12201$11,712.96
100,000$0.12164$12,164.00
Manufacturers Standard Package