CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG560G50NTD

DigiKey Part Number
4713-GMC10CG560G50NTDTR-ND - Tape & Reel (TR)
4713-GMC10CG560G50NTDCT-ND - Cut Tape (CT)
4713-GMC10CG560G50NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG560G50NTD
Description
CAP0603 COG 56PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
56 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.85600$8.56
50$0.60100$30.05
100$0.52270$52.27
500$0.38904$194.52
1,000$0.34739$347.39
2,500$0.30333$758.32
5,000$0.27660$1,383.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.26462$2,646.20
20,000$0.24835$4,967.00
30,000$0.24020$7,206.00
50,000$0.23117$11,558.50
70,000$0.22589$15,812.30
100,000$0.22081$22,081.00
120,000$0.21841$26,209.20
240,000$0.21030$50,472.00
250,000$0.20987$52,467.50
Manufacturers Standard Package