
GMC10CG562J50NT | |
---|---|
DigiKey Part Number | 4713-GMC10CG562J50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG562J50NTCT-ND - Cut Tape (CT) 4713-GMC10CG562J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG562J50NT |
Description | CAP0603 COG 5600PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.27842 | $1,113.68 |
8,000 | $0.25809 | $2,064.72 |
12,000 | $0.24792 | $2,975.04 |
20,000 | $0.23665 | $4,733.00 |
28,000 | $0.23006 | $6,441.68 |
40,000 | $0.22372 | $8,948.80 |
48,000 | $0.22072 | $10,594.56 |
96,000 | $0.21061 | $20,218.56 |
100,000 | $0.21008 | $21,008.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.82100 | $8.21 |
50 | $0.57640 | $28.82 |
100 | $0.50090 | $50.09 |
500 | $0.37212 | $186.06 |
1,000 | $0.33222 | $332.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.82100 | $8.21 |
50 | $0.57800 | $28.90 |
100 | $0.50250 | $50.25 |
500 | $0.37344 | $186.72 |
1,000 | $0.33312 | $333.12 |