
GMC10CG560G50NT | |
---|---|
DigiKey Part Number | 4713-GMC10CG560G50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG560G50NTCT-ND - Cut Tape (CT) 4713-GMC10CG560G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG560G50NT |
Description | CAP0603 COG 56PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.60100 | $6.01 |
50 | $0.44780 | $22.39 |
100 | $0.39840 | $39.84 |
500 | $0.31068 | $155.34 |
1,000 | $0.28170 | $281.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.21659 | $866.36 |
8,000 | $0.19977 | $1,598.16 |
12,000 | $0.19136 | $2,296.32 |
20,000 | $0.18204 | $3,640.80 |
28,000 | $0.17659 | $4,944.52 |
40,000 | $0.17135 | $6,854.00 |
48,000 | $0.16887 | $8,105.76 |
96,000 | $0.16051 | $15,408.96 |
100,000 | $0.16007 | $16,007.00 |