CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG511J50NT

DigiKey Part Number
4713-GMC10CG511J50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG511J50NTCT-ND - Cut Tape (CT)
4713-GMC10CG511J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG511J50NT
Description
CAP0603 COG 510PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
510 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.62600$6.26
50$0.43800$21.90
100$0.37780$37.78
500$0.27792$138.96
1,000$0.24680$246.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.20475$819.00
8,000$0.18864$1,509.12
12,000$0.18058$2,166.96
20,000$0.17165$3,433.00
28,000$0.16643$4,660.04
40,000$0.16141$6,456.40
48,000$0.15903$7,633.44
96,000$0.15103$14,498.88
100,000$0.15060$15,060.00
Manufacturers Standard Package