CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG511J50NT

DigiKey Part Number
4713-GMC10CG511J50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG511J50NTCT-ND - Cut Tape (CT)
4713-GMC10CG511J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG511J50NT
Description
CAP0603 COG 510PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
510 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.62400$6.24
50$0.43680$21.84
100$0.37690$37.69
500$0.27720$138.60
1,000$0.24617$246.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.20423$816.92
8,000$0.18816$1,505.28
12,000$0.18012$2,161.44
20,000$0.17121$3,424.20
28,000$0.16601$4,648.28
40,000$0.16100$6,440.00
48,000$0.15863$7,614.24
96,000$0.15064$14,461.44
100,000$0.15022$15,022.00
Manufacturers Standard Package