
GMC10CG510J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG510J100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG510J100NTCT-ND - Cut Tape (CT) 4713-GMC10CG510J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG510J100NT |
Description | CAP0603 COG 51PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.45200 | $4.52 |
| 50 | $0.31400 | $15.70 |
| 100 | $0.27130 | $27.13 |
| 500 | $0.19896 | $99.48 |
| 1,000 | $0.17676 | $176.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14365 | $574.60 |
| 8,000 | $0.13138 | $1,051.04 |
| 12,000 | $0.12525 | $1,503.00 |
| 20,000 | $0.11846 | $2,369.20 |
| 28,000 | $0.11448 | $3,205.44 |
| 40,000 | $0.11067 | $4,426.80 |

