CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG4R7B50NTD

DigiKey Part Number
4713-GMC10CG4R7B50NTDTR-ND - Tape & Reel (TR)
4713-GMC10CG4R7B50NTDCT-ND - Cut Tape (CT)
4713-GMC10CG4R7B50NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG4R7B50NTD
Description
CAP0603 COG 4.7PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,656
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.44500$4.45
50$0.30620$15.31
100$0.26340$26.34
500$0.19066$95.33
1,000$0.16826$168.26
2,500$0.14439$360.97
5,000$0.12993$649.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.12233$1,223.30
20,000$0.11317$2,263.40
30,000$0.10859$3,257.70
50,000$0.10352$5,176.00
70,000$0.10055$7,038.50
100,000$0.09770$9,770.00
120,000$0.09635$11,562.00
240,000$0.09180$22,032.00
250,000$0.09155$22,887.50
Manufacturers Standard Package