
GMC10CG472G50NT | |
---|---|
DigiKey Part Number | 4713-GMC10CG472G50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG472G50NTCT-ND - Cut Tape (CT) 4713-GMC10CG472G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG472G50NT |
Description | CAP0603 COG 4700PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $0.98800 | $9.88 |
50 | $0.69640 | $34.82 |
100 | $0.60670 | $60.67 |
500 | $0.45392 | $226.96 |
1,000 | $0.40641 | $406.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.34210 | $1,368.40 |
8,000 | $0.31836 | $2,546.88 |
12,000 | $0.30648 | $3,677.76 |
20,000 | $0.29331 | $5,866.20 |
28,000 | $0.28561 | $7,997.08 |
40,000 | $0.27821 | $11,128.40 |
48,000 | $0.27470 | $13,185.60 |
96,000 | $0.26289 | $25,237.44 |
100,000 | $0.26226 | $26,226.00 |