CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG4R0C100NT

DigiKey Part Number
4713-GMC10CG4R0C100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG4R0C100NTCT-ND - Cut Tape (CT)
4713-GMC10CG4R0C100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG4R0C100NT
Description
CAP0603 COG 4PF .25PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.93600$9.36
50$0.66180$33.09
100$0.57560$57.56
500$0.43042$215.21
1,000$0.38518$385.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.32456$1,298.24
8,000$0.30175$2,414.00
12,000$0.29033$3,483.96
20,000$0.27768$5,553.60
28,000$0.27029$7,568.12
40,000$0.26317$10,526.80
48,000$0.25980$12,470.40
96,000$0.24846$23,852.16
100,000$0.24786$24,786.00
Manufacturers Standard Package