
GMC10CG471G50NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG471G50NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG471G50NTDCT-ND - Cut Tape (CT) 4713-GMC10CG471G50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG471G50NTD |
Description | CAP0603 COG 470PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.53400 | $5.34 |
| 50 | $0.37160 | $18.58 |
| 100 | $0.32230 | $32.23 |
| 500 | $0.23858 | $119.29 |
| 1,000 | $0.21294 | $212.94 |
| 2,500 | $0.18584 | $464.60 |
| 5,000 | $0.16958 | $847.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.15620 | $1,562.00 |
| 20,000 | $0.14520 | $2,904.00 |
| 30,000 | $0.13969 | $4,190.70 |
| 50,000 | $0.13359 | $6,679.50 |
| 70,000 | $0.13003 | $9,102.10 |
| 100,000 | $0.12660 | $12,660.00 |

