
GMC10CG471G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG471G50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG471G50NTCT-ND - Cut Tape (CT) 4713-GMC10CG471G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG471G50NT |
Description | CAP0603 COG 470PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37800 | $3.78 |
| 50 | $0.25980 | $12.99 |
| 100 | $0.22280 | $22.28 |
| 500 | $0.16212 | $81.06 |
| 1,000 | $0.14338 | $143.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11545 | $461.80 |
| 8,000 | $0.10510 | $840.80 |
| 12,000 | $0.09993 | $1,199.16 |
| 20,000 | $0.09420 | $1,884.00 |
| 28,000 | $0.09086 | $2,544.08 |
| 40,000 | $0.08764 | $3,505.60 |

