470 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG471G100NT

DigiKey Part Number
4713-GMC10CG471G100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG471G100NTCT-ND - Cut Tape (CT)
4713-GMC10CG471G100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG471G100NT
Description
CAP0603 COG 470PF 2% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.40300$4.03
50$0.27780$13.89
100$0.23920$23.92
500$0.17414$87.07
1,000$0.15432$154.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.12464$498.56
8,000$0.11366$909.28
12,000$0.10817$1,298.04
20,000$0.10209$2,041.80
28,000$0.09853$2,758.84
40,000$0.09511$3,804.40
Manufacturers Standard Package