
GMC10CG471F25NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG471F25NTTR-ND - Tape & Reel (TR) 4713-GMC10CG471F25NTCT-ND - Cut Tape (CT) 4713-GMC10CG471F25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG471F25NT |
Description | CAP0603 COG 470PF 1% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C471F3GACTU | KEMET | 1,305 | 399-C0603C471F3GACTUCT-ND | $9.95000 | Parametric Equivalent |
| CC0603FRNPO8BN471 | YAGEO | 6,668 | 13-CC0603FRNPO8BN471CT-ND | $1.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.30700 | $13.07 |
| 50 | $0.94880 | $47.44 |
| 100 | $0.83860 | $83.86 |
| 500 | $0.65278 | $326.39 |
| 1,000 | $0.59540 | $595.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.50945 | $2,037.80 |
| 8,000 | $0.47756 | $3,820.48 |
| 12,000 | $0.46158 | $5,538.96 |
| 20,000 | $0.44388 | $8,877.60 |
| 28,000 | $0.43354 | $12,139.12 |
| 40,000 | $0.42358 | $16,943.20 |

