
GMC10CG471F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG471F100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG471F100NTCT-ND - Cut Tape (CT) 4713-GMC10CG471F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG471F100NT |
Description | CAP0603 COG 470PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.11800 | $11.18 |
| 50 | $0.80120 | $40.06 |
| 100 | $0.70570 | $70.57 |
| 500 | $0.54466 | $272.33 |
| 1,000 | $0.49498 | $494.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.42055 | $1,682.20 |
| 8,000 | $0.39292 | $3,143.36 |
| 12,000 | $0.37909 | $4,549.08 |
| 20,000 | $0.36377 | $7,275.40 |
| 28,000 | $0.35481 | $9,934.68 |
| 40,000 | $0.34619 | $13,847.60 |
| 48,000 | $0.34211 | $16,421.28 |
| 96,000 | $0.32836 | $31,522.56 |
| 100,000 | $0.32763 | $32,763.00 |

