
GMC10CG3R9B100NTD | |
---|---|
DigiKey Part Number | 4713-GMC10CG3R9B100NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG3R9B100NTDCT-ND - Cut Tape (CT) 4713-GMC10CG3R9B100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG3R9B100NTD |
Description | CAP0603 COG 3.9PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.34687 | $3,468.70 |
20,000 | $0.32704 | $6,540.80 |
30,000 | $0.31712 | $9,513.60 |
50,000 | $0.30612 | $15,306.00 |
70,000 | $0.29969 | $20,978.30 |
100,000 | $0.29350 | $29,350.00 |
120,000 | $0.29057 | $34,868.40 |
240,000 | $0.28069 | $67,365.60 |
250,000 | $0.28017 | $70,042.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.08400 | $10.84 |
50 | $0.76520 | $38.26 |
100 | $0.66670 | $66.67 |
500 | $0.50104 | $250.52 |
1,000 | $0.44939 | $449.39 |
2,500 | $0.39456 | $986.40 |
5,000 | $0.36132 | $1,806.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.07600 | $10.76 |
50 | $0.76200 | $38.10 |
100 | $0.66430 | $66.43 |
500 | $0.49956 | $249.78 |
1,000 | $0.44807 | $448.07 |
2,500 | $0.39354 | $983.85 |
5,000 | $0.36048 | $1,802.40 |