GMC31CG6R0C100NT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG470J200NT

DigiKey Part Number
4713-GMC10CG470J200NTTR-ND - Tape & Reel (TR)
4713-GMC10CG470J200NTCT-ND - Cut Tape (CT)
4713-GMC10CG470J200NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG470J200NT
Description
CAP0603 COG 47PF 5% 200V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.44300$4.43
50$0.30700$15.35
100$0.26440$26.44
500$0.19378$96.89
1,000$0.17210$172.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.13971$558.84
8,000$0.12770$1,021.60
12,000$0.12170$1,460.40
20,000$0.11506$2,301.20
28,000$0.11117$3,112.76
40,000$0.10744$4,297.60
48,000$0.10567$5,072.16
96,000$0.09972$9,573.12
100,000$0.09940$9,940.00
Manufacturers Standard Package