
GMC10CG470G50NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG470G50NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG470G50NTDCT-ND - Cut Tape (CT) 4713-GMC10CG470G50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG470G50NTD |
Description | CAP0603 COG 47PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.44300 | $4.43 |
| 50 | $0.30380 | $15.19 |
| 100 | $0.26190 | $26.19 |
| 500 | $0.18968 | $94.84 |
| 1,000 | $0.16726 | $167.26 |
| 2,500 | $0.14359 | $358.97 |
| 5,000 | $0.12926 | $646.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12202 | $1,220.20 |
| 20,000 | $0.11289 | $2,257.80 |
| 30,000 | $0.10831 | $3,249.30 |
| 50,000 | $0.10325 | $5,162.50 |
| 70,000 | $0.10029 | $7,020.30 |
| 100,000 | $0.09745 | $9,745.00 |
| 120,000 | $0.09610 | $11,532.00 |
| 240,000 | $0.09156 | $21,974.40 |
| 250,000 | $0.09132 | $22,830.00 |

