GMC31CG6R0C100NT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG470G50NT

DigiKey Part Number
4713-GMC10CG470G50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG470G50NTCT-ND - Cut Tape (CT)
4713-GMC10CG470G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG470G50NT
Description
CAP0603 COG 47PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,970
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.70600$7.06
50$0.49440$24.72
100$0.42780$42.78
500$0.31596$157.98
1,000$0.28114$281.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.23358$934.32
8,000$0.21579$1,726.32
12,000$0.20688$2,482.56
20,000$0.19701$3,940.20
28,000$0.19124$5,354.72
40,000$0.18570$7,428.00
48,000$0.18307$8,787.36
96,000$0.17422$16,725.12
100,000$0.17375$17,375.00
Manufacturers Standard Package