
GMC10CG430J100NT | |
---|---|
DigiKey Part Number | 4713-GMC10CG430J100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG430J100NTCT-ND - Cut Tape (CT) 4713-GMC10CG430J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG430J100NT |
Description | CAP0603 COG 43PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.73900 | $7.39 |
50 | $0.51400 | $25.70 |
100 | $0.44590 | $44.59 |
500 | $0.32992 | $164.96 |
1,000 | $0.29379 | $293.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.24518 | $980.72 |
8,000 | $0.22672 | $1,813.76 |
12,000 | $0.21748 | $2,609.76 |
20,000 | $0.20724 | $4,144.80 |
28,000 | $0.20125 | $5,635.00 |
40,000 | $0.19550 | $7,820.00 |
48,000 | $0.19278 | $9,253.44 |
96,000 | $0.18360 | $17,625.60 |
100,000 | $0.18311 | $18,311.00 |