GMC31CG6R0C100NT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG430J100NT

DigiKey Part Number
4713-GMC10CG430J100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG430J100NTCT-ND - Cut Tape (CT)
4713-GMC10CG430J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG430J100NT
Description
CAP0603 COG 43PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
43 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.73900$7.39
50$0.51400$25.70
100$0.44590$44.59
500$0.32992$164.96
1,000$0.29379$293.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.24518$980.72
8,000$0.22672$1,813.76
12,000$0.21748$2,609.76
20,000$0.20724$4,144.80
28,000$0.20125$5,635.00
40,000$0.19550$7,820.00
48,000$0.19278$9,253.44
96,000$0.18360$17,625.60
100,000$0.18311$18,311.00
Manufacturers Standard Package