
GMC10CG430G100NT | |
---|---|
DigiKey Part Number | 4713-GMC10CG430G100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG430G100NTCT-ND - Cut Tape (CT) 4713-GMC10CG430G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG430G100NT |
Description | CAP0603 COG 43PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.26600 | $22.66 |
50 | $1.64880 | $82.44 |
100 | $1.45660 | $145.66 |
500 | $1.12966 | $564.83 |
1,000 | $1.02769 | $1,027.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.89896 | $3,595.84 |
8,000 | $0.85071 | $6,805.68 |
12,000 | $0.82654 | $9,918.48 |
20,000 | $0.79976 | $15,995.20 |
28,000 | $0.78409 | $21,954.52 |
40,000 | $0.76903 | $30,761.20 |
48,000 | $0.76189 | $36,570.72 |
96,000 | $0.73784 | $70,832.64 |
100,000 | $0.73657 | $73,657.00 |