
GMC10CG3R3B50NTD | |
---|---|
DigiKey Part Number | 4713-GMC10CG3R3B50NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG3R3B50NTDCT-ND - Cut Tape (CT) 4713-GMC10CG3R3B50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG3R3B50NTD |
Description | CAP0603 COG 3.3PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.67300 | $6.73 |
50 | $0.46960 | $23.48 |
100 | $0.40730 | $40.73 |
500 | $0.30002 | $150.01 |
1,000 | $0.26678 | $266.78 |
2,500 | $0.23148 | $578.70 |
5,000 | $0.21014 | $1,050.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.19995 | $1,999.50 |
20,000 | $0.18673 | $3,734.60 |
30,000 | $0.18011 | $5,403.30 |
50,000 | $0.17278 | $8,639.00 |
70,000 | $0.16849 | $11,794.30 |
100,000 | $0.16437 | $16,437.00 |
120,000 | $0.16241 | $19,489.20 |
240,000 | $0.15583 | $37,399.20 |
250,000 | $0.15548 | $38,870.00 |