3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG3R0C50NT

DigiKey Part Number
4713-GMC10CG3R0C50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG3R0C50NTCT-ND - Cut Tape (CT)
4713-GMC10CG3R0C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG3R0C50NT
Description
CAP0603 COG 3PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.46900$4.69
50$0.32560$16.28
100$0.28120$28.12
500$0.20702$103.51
1,000$0.18408$184.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.14988$599.52
8,000$0.13722$1,097.76
12,000$0.13087$1,570.44
20,000$0.12385$2,477.00
28,000$0.11975$3,353.00
40,000$0.11580$4,632.00
Manufacturers Standard Package