
GMC10CG391G50NTD | |
---|---|
DigiKey Part Number | 4713-GMC10CG391G50NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG391G50NTDCT-ND - Cut Tape (CT) 4713-GMC10CG391G50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG391G50NTD |
Description | CAP0603 COG 390PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.33800 | $13.38 |
50 | $0.95240 | $47.62 |
100 | $0.83420 | $83.42 |
500 | $0.63258 | $316.29 |
1,000 | $0.56984 | $569.84 |
2,500 | $0.50327 | $1,258.17 |
5,000 | $0.46287 | $2,314.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.44798 | $4,479.80 |
20,000 | $0.42411 | $8,482.20 |
30,000 | $0.41216 | $12,364.80 |
50,000 | $0.39892 | $19,946.00 |
70,000 | $0.39117 | $27,381.90 |
100,000 | $0.38372 | $38,372.00 |
120,000 | $0.38019 | $45,622.80 |