
GMC10CG391F200NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG391F200NTTR-ND - Tape & Reel (TR) 4713-GMC10CG391F200NTCT-ND - Cut Tape (CT) 4713-GMC10CG391F200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG391F200NT |
Description | CAP0603 COG 390PF 1% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±1% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.23400 | $42.34 |
| 50 | $3.25740 | $162.87 |
| 100 | $2.95810 | $295.81 |
| 500 | $2.45182 | $1,225.91 |
| 1,000 | $2.29528 | $2,295.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.06056 | $8,242.24 |
| 8,000 | $1.97330 | $15,786.40 |
| 12,000 | $1.92958 | $23,154.96 |
| 20,000 | $1.88112 | $37,622.40 |
| 28,000 | $1.85279 | $51,878.12 |
| 40,000 | $1.82553 | $73,021.20 |

