GMC31CG6R0C100NT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG360G100NT

DigiKey Part Number
4713-GMC10CG360G100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG360G100NTCT-ND - Cut Tape (CT)
4713-GMC10CG360G100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG360G100NT
Description
CAP0603 COG 36PF 2% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
36 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$1.00200$10.02
50$0.75540$37.77
100$0.67740$67.74
500$0.53618$268.09
1,000$0.48921$489.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.37976$1,519.04
8,000$0.35412$2,832.96
12,000$0.34128$4,095.36
20,000$0.32704$6,540.80
28,000$0.31873$8,924.44
40,000$0.31073$12,429.20
48,000$0.30694$14,733.12
96,000$0.29418$28,241.28
100,000$0.29350$29,350.00
Manufacturers Standard Package