
GMC10CG331G100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG331G100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG331G100NTCT-ND - Cut Tape (CT) 4713-GMC10CG331G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG331G100NT |
Description | CAP0603 COG 330PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.90400 | $9.04 |
| 50 | $0.64120 | $32.06 |
| 100 | $0.56150 | $56.15 |
| 500 | $0.42768 | $213.84 |
| 1,000 | $0.38657 | $386.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.32498 | $1,299.92 |
| 8,000 | $0.30214 | $2,417.12 |
| 12,000 | $0.29071 | $3,488.52 |
| 20,000 | $0.27803 | $5,560.60 |
| 28,000 | $0.27063 | $7,577.64 |
| 40,000 | $0.26351 | $10,540.40 |

