
GMC10CG330G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG330G50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG330G50NTCT-ND - Cut Tape (CT) 4713-GMC10CG330G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG330G50NT |
Description | CAP0603 COG 33PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.74000 | $7.40 |
| 50 | $0.52120 | $26.06 |
| 100 | $0.45550 | $45.55 |
| 500 | $0.34316 | $171.58 |
| 1,000 | $0.30864 | $308.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.25705 | $1,028.20 |
| 8,000 | $0.23790 | $1,903.20 |
| 12,000 | $0.22831 | $2,739.72 |
| 20,000 | $0.21770 | $4,354.00 |
| 28,000 | $0.21150 | $5,922.00 |
| 40,000 | $0.20553 | $8,221.20 |

