
GMC10CG300G50NT | |
---|---|
DigiKey Part Number | 4713-GMC10CG300G50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG300G50NTCT-ND - Cut Tape (CT) 4713-GMC10CG300G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG300G50NT |
Description | CAP0603 COG 30PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.70600 | $7.06 |
50 | $0.52560 | $26.28 |
100 | $0.46800 | $46.80 |
500 | $0.36670 | $183.35 |
1,000 | $0.33312 | $333.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.25672 | $1,026.88 |
8,000 | $0.23760 | $1,900.80 |
12,000 | $0.22802 | $2,736.24 |
20,000 | $0.21742 | $4,348.40 |
28,000 | $0.21123 | $5,914.44 |
40,000 | $0.20526 | $8,210.40 |
48,000 | $0.20244 | $9,717.12 |
96,000 | $0.19294 | $18,522.24 |
100,000 | $0.19243 | $19,243.00 |