
GMC10CG360F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG360F50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG360F50NTCT-ND - Cut Tape (CT) 4713-GMC10CG360F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG360F50NT |
Description | CAP0603 COG 36PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.60000 | $6.00 |
| 50 | $0.42100 | $21.05 |
| 100 | $0.36590 | $36.59 |
| 500 | $0.27246 | $136.23 |
| 1,000 | $0.24377 | $243.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20093 | $803.72 |
| 8,000 | $0.18505 | $1,480.40 |
| 12,000 | $0.17711 | $2,125.32 |
| 20,000 | $0.16830 | $3,366.00 |
| 28,000 | $0.16316 | $4,568.48 |
| 40,000 | $0.15822 | $6,328.80 |

