CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG2R4B50NT

DigiKey Part Number
4713-GMC10CG2R4B50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG2R4B50NTCT-ND - Cut Tape (CT)
4713-GMC10CG2R4B50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG2R4B50NT
Description
CAP0603 COG 2.4PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.41200$4.12
50$0.28320$14.16
100$0.24280$24.28
500$0.17550$87.75
1,000$0.15460$154.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.12609$504.36
8,000$0.11500$920.00
12,000$0.10946$1,313.52
20,000$0.10332$2,066.40
28,000$0.09973$2,792.44
40,000$0.09628$3,851.20
48,000$0.09465$4,543.20
96,000$0.08915$8,558.40
100,000$0.08886$8,886.00
Manufacturers Standard Package