
GMC10CG2R2C50NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG2R2C50NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG2R2C50NTDCT-ND - Cut Tape (CT) 4713-GMC10CG2R2C50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG2R2C50NTD |
Description | CAP0603 COG 2.2PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37000 | $3.70 |
| 50 | $0.25000 | $12.50 |
| 100 | $0.21460 | $21.46 |
| 500 | $0.15588 | $77.94 |
| 1,000 | $0.13779 | $137.79 |
| 2,500 | $0.11872 | $296.80 |
| 5,000 | $0.10729 | $536.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09789 | $978.90 |
| 20,000 | $0.09016 | $1,803.20 |
| 30,000 | $0.08630 | $2,589.00 |
| 50,000 | $0.08202 | $4,101.00 |
| 70,000 | $0.07951 | $5,565.70 |
| 100,000 | $0.07711 | $7,711.00 |

