
GMC10CG2R2C50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG2R2C50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG2R2C50NTCT-ND - Cut Tape (CT) 4713-GMC10CG2R2C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG2R2C50NT |
Description | CAP0603 COG 2.2PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.40300 | $4.03 |
| 50 | $0.27780 | $13.89 |
| 100 | $0.23920 | $23.92 |
| 500 | $0.17414 | $87.07 |
| 1,000 | $0.15432 | $154.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12464 | $498.56 |
| 8,000 | $0.11366 | $909.28 |
| 12,000 | $0.10817 | $1,298.04 |
| 20,000 | $0.10209 | $2,041.80 |
| 28,000 | $0.09853 | $2,758.84 |
| 40,000 | $0.09511 | $3,804.40 |

