
GMC10CG1R6C100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG1R6C100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG1R6C100NTCT-ND - Cut Tape (CT) 4713-GMC10CG1R6C100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG1R6C100NT |
Description | CAP0603 COG 1.6PF .25PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.6 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.70200 | $17.02 |
| 50 | $1.24960 | $62.48 |
| 100 | $1.11070 | $111.07 |
| 500 | $0.87740 | $438.70 |
| 1,000 | $0.80521 | $805.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.69714 | $2,788.56 |
| 8,000 | $0.65699 | $5,255.92 |
| 12,000 | $0.63689 | $7,642.68 |
| 20,000 | $0.61461 | $12,292.20 |
| 28,000 | $0.60159 | $16,844.52 |
| 40,000 | $0.58906 | $23,562.40 |

