
GMC10CG270F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG270F100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG270F100NTCT-ND - Cut Tape (CT) 4713-GMC10CG270F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG270F100NT |
Description | CAP0603 COG 27PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C270F1GACTU | KEMET | 8,483 | 399-C0603C270F1GACTUCT-ND | $8.63000 | Parametric Equivalent |
| CC0603FRNPO0BN270 | YAGEO | 3,939 | 13-CC0603FRNPO0BN270CT-ND | $1.40000 | Parametric Equivalent |
| GCM1885C2A270FA16D | Murata Electronics | 36,487 | 490-16411-1-ND | $1.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.57600 | $5.76 |
| 50 | $0.40280 | $20.14 |
| 100 | $0.35020 | $35.02 |
| 500 | $0.26030 | $130.15 |
| 1,000 | $0.23259 | $232.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.19138 | $765.52 |
| 8,000 | $0.17607 | $1,408.56 |
| 12,000 | $0.16842 | $2,021.04 |
| 20,000 | $0.15994 | $3,198.80 |
| 28,000 | $0.15499 | $4,339.72 |
| 40,000 | $0.15023 | $6,009.20 |

