CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG240G100NT

DigiKey Part Number
4713-GMC10CG240G100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG240G100NTCT-ND - Cut Tape (CT)
4713-GMC10CG240G100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG240G100NT
Description
CAP0603 COG 24PF 2% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.55098$2,203.92
8,000$0.51721$4,137.68
12,000$0.50029$6,003.48
20,000$0.48155$9,631.00
28,000$0.47059$13,176.52
40,000$0.46005$18,402.00
48,000$0.45505$21,842.40
96,000$0.43824$42,071.04
100,000$0.43734$43,734.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.48600$14.86
50$1.06580$53.29
100$0.93520$93.52
500$0.71206$356.03
1,000$0.64267$642.67
Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.48600$14.86
50$1.06260$53.13
100$0.93190$93.19
500$0.71008$355.04
1,000$0.64087$640.87
* All Digi-Reel orders will add a $55.00 reeling fee.