
GMC10CG240F50NT | |
---|---|
DigiKey Part Number | 4713-GMC10CG240F50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG240F50NTCT-ND - Cut Tape (CT) 4713-GMC10CG240F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG240F50NT |
Description | CAP0603 COG 24PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.53400 | $5.34 |
50 | $0.37120 | $18.56 |
100 | $0.32190 | $32.19 |
500 | $0.23828 | $119.14 |
1,000 | $0.21266 | $212.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.17426 | $697.04 |
8,000 | $0.16002 | $1,280.16 |
12,000 | $0.15290 | $1,834.80 |
20,000 | $0.14501 | $2,900.20 |
28,000 | $0.14041 | $3,931.48 |
40,000 | $0.13597 | $5,438.80 |
48,000 | $0.13388 | $6,426.24 |
96,000 | $0.12681 | $12,173.76 |
100,000 | $0.12643 | $12,643.00 |