
GMC10CG1R8B100NTD | |
---|---|
DigiKey Part Number | 4713-GMC10CG1R8B100NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG1R8B100NTDCT-ND - Cut Tape (CT) 4713-GMC10CG1R8B100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG1R8B100NTD |
Description | CAP0603 COG 1.8PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.41900 | $4.19 |
50 | $0.28900 | $14.45 |
100 | $0.24800 | $24.80 |
500 | $0.18146 | $90.73 |
1,000 | $0.16085 | $160.85 |
2,500 | $0.13929 | $348.22 |
5,000 | $0.12632 | $631.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.11566 | $1,156.60 |
20,000 | $0.10689 | $2,137.80 |
30,000 | $0.10250 | $3,075.00 |
50,000 | $0.09764 | $4,882.00 |
70,000 | $0.09480 | $6,636.00 |
100,000 | $0.09207 | $9,207.00 |
120,000 | $0.09077 | $10,892.40 |
240,000 | $0.08642 | $20,740.80 |
250,000 | $0.08618 | $21,545.00 |