1.6 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG1R6C100NTD

DigiKey Part Number
4713-GMC10CG1R6C100NTDTR-ND - Tape & Reel (TR)
4713-GMC10CG1R6C100NTDCT-ND - Cut Tape (CT)
4713-GMC10CG1R6C100NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG1R6C100NTD
Description
CAP0603 COG 1.6PF .25PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.6 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.25pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.88000$2.88
10$1.70200$17.02
50$1.24960$62.48
100$1.11070$111.07
500$0.87740$438.70
1,000$0.80521$805.21
2,500$0.72915$1,822.88
5,000$0.68334$3,416.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.64564$6,456.40
20,000$0.61461$12,292.20
30,000$0.59907$17,972.10
50,000$0.58184$29,092.00
70,000$0.57176$40,023.20
100,000$0.56207$56,207.00
Manufacturers Standard Package