
GMC10CG1R3C50NT | |
---|---|
DigiKey Part Number | 4713-GMC10CG1R3C50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG1R3C50NTCT-ND - Cut Tape (CT) 4713-GMC10CG1R3C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG1R3C50NT |
Description | CAP0603 COG 1.3PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.79819 | $3,192.76 |
8,000 | $0.75391 | $6,031.28 |
12,000 | $0.73174 | $8,780.88 |
20,000 | $0.70716 | $14,143.20 |
28,000 | $0.69280 | $19,398.40 |
40,000 | $0.67898 | $27,159.20 |
48,000 | $0.67243 | $32,276.64 |
96,000 | $0.65037 | $62,435.52 |
100,000 | $0.64920 | $64,920.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.04500 | $20.45 |
50 | $1.48300 | $74.15 |
100 | $1.30800 | $130.80 |
500 | $1.00996 | $504.98 |
1,000 | $0.91700 | $917.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.03600 | $20.36 |
50 | $1.47800 | $73.90 |
100 | $1.30390 | $130.39 |
500 | $1.00716 | $503.58 |
1,000 | $0.91462 | $914.62 |