
GMC10CG1R2C100NT | |
---|---|
DigiKey Part Number | 4713-GMC10CG1R2C100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG1R2C100NTCT-ND - Cut Tape (CT) 4713-GMC10CG1R2C100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG1R2C100NT |
Description | CAP0603 COG 1.2PF .25PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.20700 | $12.07 |
50 | $0.85880 | $42.94 |
100 | $0.75050 | $75.05 |
500 | $0.56672 | $283.36 |
1,000 | $0.50957 | $509.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.43406 | $1,736.24 |
8,000 | $0.40572 | $3,245.76 |
12,000 | $0.39154 | $4,698.48 |
20,000 | $0.37582 | $7,516.40 |
28,000 | $0.36663 | $10,265.64 |
40,000 | $0.35780 | $14,312.00 |
48,000 | $0.35361 | $16,973.28 |
96,000 | $0.33951 | $32,592.96 |
100,000 | $0.33876 | $33,876.00 |