
GMC10CG1R0C50NT | |
---|---|
DigiKey Part Number | 4713-GMC10CG1R0C50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG1R0C50NTCT-ND - Cut Tape (CT) 4713-GMC10CG1R0C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG1R0C50NT |
Description | CAP0603 COG 1PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.29600 | $2.96 |
50 | $0.19920 | $9.96 |
100 | $0.16960 | $16.96 |
500 | $0.12184 | $60.92 |
1,000 | $0.10702 | $107.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.08508 | $340.32 |
8,000 | $0.07694 | $615.52 |
12,000 | $0.07287 | $874.44 |
20,000 | $0.06837 | $1,367.40 |
28,000 | $0.06574 | $1,840.72 |
40,000 | $0.06321 | $2,528.40 |
48,000 | $0.06201 | $2,976.48 |
96,000 | $0.05798 | $5,566.08 |
100,000 | $0.05777 | $5,777.00 |