
GMC10CG180G50NT | |
---|---|
DigiKey Part Number | 4713-GMC10CG180G50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG180G50NTCT-ND - Cut Tape (CT) 4713-GMC10CG180G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG180G50NT |
Description | CAP0603 COG 18PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.57600 | $5.76 |
50 | $0.39840 | $19.92 |
100 | $0.34330 | $34.33 |
500 | $0.25156 | $125.78 |
1,000 | $0.22292 | $222.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.18440 | $737.60 |
8,000 | $0.16952 | $1,356.16 |
12,000 | $0.16208 | $1,944.96 |
20,000 | $0.15384 | $3,076.80 |
28,000 | $0.14902 | $4,172.56 |
40,000 | $0.14439 | $5,775.60 |
48,000 | $0.14220 | $6,825.60 |
96,000 | $0.13481 | $12,941.76 |
100,000 | $0.13442 | $13,442.00 |