
GMC10CG182J200NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG182J200NTTR-ND - Tape & Reel (TR) 4713-GMC10CG182J200NTCT-ND - Cut Tape (CT) 4713-GMC10CG182J200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG182J200NT |
Description | CAP0603 COG 1800PF 5% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.52900 | $15.29 |
| 50 | $1.11820 | $55.91 |
| 100 | $0.99230 | $99.23 |
| 500 | $0.77874 | $389.37 |
| 1,000 | $0.71305 | $713.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.61444 | $2,457.76 |
| 8,000 | $0.57784 | $4,622.72 |
| 12,000 | $0.55951 | $6,714.12 |
| 20,000 | $0.53919 | $10,783.80 |
| 28,000 | $0.52732 | $14,764.96 |
| 40,000 | $0.51590 | $20,636.00 |

