
GMC10CG160G100NT | |
---|---|
DigiKey Part Number | 4713-GMC10CG160G100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG160G100NTCT-ND - Cut Tape (CT) 4713-GMC10CG160G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG160G100NT |
Description | CAP0603 COG 16PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.49400 | $14.94 |
50 | $1.14140 | $57.07 |
100 | $1.02800 | $102.80 |
500 | $0.82324 | $411.62 |
1,000 | $0.75484 | $754.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.59284 | $2,371.36 |
8,000 | $0.55720 | $4,457.60 |
12,000 | $0.53935 | $6,472.20 |
20,000 | $0.51957 | $10,391.40 |
28,000 | $0.50800 | $14,224.00 |
40,000 | $0.49688 | $19,875.20 |
48,000 | $0.49161 | $23,597.28 |
96,000 | $0.47386 | $45,490.56 |
100,000 | $0.47292 | $47,292.00 |