
GMC10CG151G50NTD | |
---|---|
DigiKey Part Number | 4713-GMC10CG151G50NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG151G50NTDCT-ND - Cut Tape (CT) 4713-GMC10CG151G50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG151G50NTD |
Description | CAP0603 COG 150PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.00200 | $10.02 |
50 | $0.71600 | $35.80 |
100 | $0.62810 | $62.81 |
500 | $0.48166 | $240.83 |
1,000 | $0.43641 | $436.41 |
2,500 | $0.38884 | $972.10 |
5,000 | $0.36018 | $1,800.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.33662 | $3,366.20 |
20,000 | $0.31722 | $6,344.40 |
30,000 | $0.30751 | $9,225.30 |
50,000 | $0.29675 | $14,837.50 |
70,000 | $0.29046 | $20,332.20 |
100,000 | $0.28440 | $28,440.00 |
120,000 | $0.28153 | $33,783.60 |
240,000 | $0.27187 | $65,248.80 |
250,000 | $0.27136 | $67,840.00 |