150 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG151F100NT

DigiKey Part Number
4713-GMC10CG151F100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG151F100NTCT-ND - Cut Tape (CT)
4713-GMC10CG151F100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG151F100NT
Description
CAP0603 COG 150PF 1% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
150 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,469
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.87100$8.71
50$0.62160$31.08
100$0.54430$54.43
500$0.41388$206.94
1,000$0.37375$373.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.31380$1,255.20
8,000$0.29155$2,332.40
12,000$0.28041$3,364.92
20,000$0.26807$5,361.40
28,000$0.26085$7,303.80
40,000$0.25392$10,156.80
Manufacturers Standard Package