CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG150G50NTD

DigiKey Part Number
4713-GMC10CG150G50NTDTR-ND - Tape & Reel (TR)
4713-GMC10CG150G50NTDCT-ND - Cut Tape (CT)
4713-GMC10CG150G50NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG150G50NTD
Description
CAP0603 COG 15PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.67300$6.73
50$0.46960$23.48
100$0.40730$40.73
500$0.30002$150.01
1,000$0.26678$266.78
2,500$0.23148$578.70
5,000$0.21014$1,050.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.19995$1,999.50
20,000$0.18673$3,734.60
30,000$0.18011$5,403.30
50,000$0.17278$8,639.00
70,000$0.16849$11,794.30
100,000$0.16437$16,437.00
120,000$0.16241$19,489.20
240,000$0.15583$37,399.20
250,000$0.15548$38,870.00
Manufacturers Standard Package